Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W2E142-BB05-87

AC Fan Axial Ball Bearing 115V 230CFM 57dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Ball Bearing 115V 230CFM 57dB
Search Keywords: W2E142BB0587
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W2E142-BB05-87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 172 x 150 x 38 mm
Voltage Rating: 115 V
Power Rating: 57 W
Maximum Airflow: 230 CFM
Noise Level: 57 dB
Special Features: None
Termination: Terminals
Housing Material: Die-Cast Aluminum
Operating Temperature: 0 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W2E142-BB05-87 discontinued?
Yes, W2E142-BB05-87 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W2E142-BB05-87 RoHS compliant?
Yes, W2E142-BB05-87 is RoHS compliant.
What is the lead time for W2E142-BB05-87?
The standard lead time for W2E142-BB05-87 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.10
5
$147.80
10
$143.94
20
$140.27
50
$136.79
100 +
$136.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!