For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Fan Tubeaxial - 230VAC - Rectangular - 172mm L x 150mm H - Ball - 3350 RPM - 2 Terminals.
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Thrml Mgmt Access Finger Guard Metal
Thrml Mgmt Access Plug and Cord Set 150mm
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
PILOT LIGHT TWO COLOURS 110VAC
Alternate Action and Momentary Pushbutton Switches
Straight Circular Connector for Cable