Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W2E142-BB01-01

AC Fans AC Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 3300RPM, 57dBA, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fans AC Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 3300RPM, 57dBA, Ball Bearing
Search Keywords: W2E142BB0101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W2E142-BB01-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 172 x 150 x 38 mm
Voltage Rating: 230 V
Power Rating: 28 W
Special Features: None
Termination: Terminals
Housing Material: Die-Cast Aluminum
Operating Temperature: 0 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces W2E142-BB01-01?
The recommended replacement for W2E142-BB01-01 is W1G130-AA25-01 from ebm-papst, available from OnlineComponents.com.
Is W2E142-BB01-01 RoHS compliant?
Yes, W2E142-BB01-01 is RoHS compliant.
What is the lead time for W2E142-BB01-01?
The standard lead time for W2E142-BB01-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Ships today, if you order in
On Order:
200   can ship 12/14/26
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$132.68
5
$124.49
10
$121.03
20
$117.76
50
$114.66
100 +
$114.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!