- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2D300-CP02-30
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: W2D300CP0230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2D300-CP02-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:397mm dia x 90 mm
-
Voltage Rating:230 V
-
Power Rating:210 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 55 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$881.72
3
$879.52
5
$558.75
8
$368.62
10 +
$361.24
Click for Quote
Log in
to unlock special pricing