- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2D300-CD02-02
ebm-papst
W2D300-CD02-02
AC Fan Axial Ball Bearing 230V 1624.47CFM/1730.42CFM 76dB/77dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2D300-CD02-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:397mm dia x 90 mm
-
Voltage Rating:230 V
-
Power Rating:270 W
-
Maximum Airflow:1730CFM
-
Noise Level:77 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C