- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2D250-CH02-01
Description
+
AC Fan Axial Ball Bearing 230V/400V 1077.1CFM/1147.73CFM 69dB/70dB
Search Keywords: W2D250CH0201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2D250-CH02-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:320mm dia x 96 mm
-
Voltage Rating:230/400 V
-
Power Rating:140 W
-
Maximum Airflow:1147CFM
-
Noise Level:70 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$788.43
5
$500.89
8
$330.45
10 +
$323.84
Click for Quote
Log in
to unlock special pricing