- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G250-HH73-52
Description
+
DC Fan Axial Ball Bearing 48V 16V to 28V 1130.1CFM ( 280 X 280 X 80mm)
Search Keywords: W1G250HH7352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G250-HH73-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Category:DC Fan
-
Dimension:280 x 280 x 80 mm
-
Voltage Rating:48 V
-
Power Rating:105 W
-
Maximum Airflow:1130 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Terminal Block
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.