- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G250-CI67-52
Description
+
The W1G250-CI67-52 is a 250 mm EC axial fan with sickled blades and a full round nozzle, operating on a 48 VDC nominal voltage.
Search Keywords: W1G250CI6752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G250-CI67-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:320mm dia x 89 mm
-
Voltage Rating:48 V
-
Power Rating:105 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$622.91
3
$619.87
5 +
$618.32
Click for Quote
Log in
to unlock special pricing