- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G250-CI37-52
Description
+
DC Fan Axial Ball Bearing 24V 16V to 28V
Search Keywords: W1G250CI3752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G250-CI37-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:320mm dia x 96 mm
-
Voltage Rating:24 V
-
Power Rating:105 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$1,225.81
5
$778.75
8
$513.76
10 +
$503.48
Click for Quote
Log in
to unlock special pricing