Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W1G250-CH73-52

DC Fan Axial Ball Bearing 48V 36V to 56V 1054CFM 70dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 48V 36V to 56V 1054CFM 70dB
Search Keywords: W1G250CH7352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W1G250-CH73-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 320mm dia x 85 mm
Voltage Rating: 48 V
Power Rating: 100 KW
Maximum Airflow: 1054 CFM
Noise Level: 70 dB
Termination: Lead Wires
Operating Temperature: 0 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W1G250-CH73-52 discontinued?
Yes, W1G250-CH73-52 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W1G250-CH73-52 RoHS compliant?
Yes, W1G250-CH73-52 is RoHS compliant.
What is the lead time for W1G250-CH73-52?
The standard lead time for W1G250-CH73-52 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$251.92
3
$248.50
5
$246.87
10
$246.25
20 +
$243.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!