- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G250-BB17-01
Description
+
AC Fan Axial Ball Bearing 230V 296 X 296 X 92mm
Search Keywords: W1G250BB1701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G250-BB17-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:296 x 296 x 92 mm
-
Voltage Rating:230 V
-
Power Rating:32 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Fiber Glass Reinforced Plastic
-
Operating Temperature:-30 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$205.54
5
$198.08
10
$194.86
20
$191.65
50
$170.60
100 +
$168.83
Click for Quote
Log in
to unlock special pricing