- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G208-BA73-52
Description
+
DC Fan Axial Ball Bearing 48V 618CFM
Search Keywords: W1G208BA7352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G208-BA73-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:260mm dia x 80 mm
-
Voltage Rating:48 V
-
Power Rating:96 W
-
Maximum Airflow:618 CFM
-
Noise Level:N/A
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$466.62
3
$460.14
5 +
$453.83
Click for Quote
Log in
to unlock special pricing