Image is representational - see mfr. specs

W1G200-EC91-45

ebm-papst

AC Fan Axial Bearing 230V 442CFM 55dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Bearing 230V 442CFM 55dB
Search Keywords: W1G200EC9145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W1G200-EC91-45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    250mm dia x 79 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    29 W
  • Maximum Airflow:
    442 CFM
  • Noise Level:
    55 dB
  • Special Features:
    N/A
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    -30 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
13 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$165.91
5
$155.45
10
$151.01
20
$146.82
50
$134.67
100 +
$134.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!