- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G200-EC87-25
Description
+
AC Fan Axial Bearing 230V 271CFM 42dB
Search Keywords: W1G200EC8725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G200-EC87-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:250mm dia x 79 mm
-
Voltage Rating:230 V
-
Power Rating:8 W
-
Maximum Airflow:271 CFM
-
Noise Level:42 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:-30 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/20/26
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$164.07
5
$159.51
10
$157.33
20
$156.94
50
$139.79
100 +
$136.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT