- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W1G180-AB57-30
Description
+
DC Axial Fan - 24V - 220mm x 220mm x 70mm - 70.0 dB(A) - 3170 RPM - IP20 - 2 Wire Leads with Splice Terminals.
Search Keywords: W1G180AB5730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W1G180-AB57-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:70 x 220mm
-
Voltage Rating:24 V
-
Power Rating:35 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$292.34
3
$290.19
5
$288.77
10
$266.39
20 +
$265.72
Click for Quote
Log in
to unlock special pricing