Available Replacements
Possible Replacement
W1G180-AB47-01
W1G180-AB47-01

ebm-papst

In Stock: 32

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

W1G180-AA03-10

ebm-papst

DC Fan Axial Ball Bearing 48V 32V to 60V 377CFM 59dB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 48V 32V to 60V 377CFM 59dB
Search Keywords: W1G180AA0310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    W1G180-AA03-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    200mm dia x 70 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    36 W
  • Maximum Airflow:
    377 CFM
  • Noise Level:
    59 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    72 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!