Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

W1G130-AA49-01

Axial Fan - 2 speed - Ball Bearing - 115VAC - 218/248CFM - 2800/3200RPM - 130mm dia x 58mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Axial Fan - 2 speed - Ball Bearing - 115VAC - 218/248CFM - 2800/3200RPM - 130mm dia x 58mm.
Search Keywords: W1G130AA4901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: W1G130-AA49-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 151mm dia x 58 mm
Voltage Rating: 115 V
Power Rating: 24 W
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -30 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces W1G130-AA49-01?
The recommended replacement for W1G130-AA49-01 is W2E143-AA15-01 from ebm-papst, available from OnlineComponents.com.
Is W1G130-AA49-01 RoHS compliant?
Yes, W1G130-AA49-01 is RoHS compliant.
What is the lead time for W1G130-AA49-01?
The standard lead time for W1G130-AA49-01 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$185.75
5
$182.71
10
$144.16
20
$136.46
50
$128.76
100 +
$128.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!