- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- VZ.VTD2440K4
Description
+
Controller for BLDC motors - 24V - 40A
Search Keywords: VZVTD2440K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:VZ.VTD2440K4
-
Alias/AKA:950.10040.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$479.55
3
$466.49
5 +
$460.38
Click for Quote
Log in
to unlock special pricing