- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- VM.VD4915BK1
ebm-papst
VM.VD4915BK1
BLDC motor - Dia. 63mm - 24V - 235mNm - 4500 RPM - 110 Watts - Shaft 8mm Dia x 20mm - cable with open wire - 0°C to 40°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
BLDC motor - Dia. 63mm - 24V - 235mNm - 4500 RPM - 110 Watts - Shaft 8mm Dia x 20mm - cable with open wire - 0°C to 40°C
Search Keywords: VMVD4915BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:VM.VD4915BK1
-
Alias/AKA:915.10278.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is VM.VD4915BK1 RoHS compliant?
Yes, VM.VD4915BK1 is RoHS compliant.
What is the lead time for VM.VD4915BK1?
The standard lead time for VM.VD4915BK1 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$497.26
3
$471.08
5
$469.91
10
$447.53
20 +
$435.75
Click for Quote
Log in
to unlock special pricing