- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- VM.BCI4240BK1
Description
+
DC motor - Dia. 42mm - 24V - 57mNm - 3100 RPM - 19 Watts - Shaft 5mm Dia x 20mm - wire leads - 0°C to 40°C
Search Keywords: VMBCI4240BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:VM.BCI4240BK1
-
Alias/AKA:915.10175.V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$213.11
5
$207.18
10
$173.19
20
$172.76
50
$158.37
100 +
$154.31
Click for Quote
Log in
to unlock special pricing