Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

VG.VD4915BK1.P63.1.5

BLDC motor with planetary gearbox 5:1 - Dia. 63mm - 24V - 1.05Nm - 900 RPM - 99 Watts - Shaft 15mm Dia x 34mm - cable with ope ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BLDC motor with planetary gearbox 5:1 - Dia. 63mm - 24V - 1.05Nm - 900 RPM - 99 Watts - Shaft 15mm Dia x 34mm - cable with open wire - 0°C to 40°C
Search Keywords: VGVD4915BK1P6315
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: VG.VD4915BK1.P63.1.5
Alias/AKA: 492.92407
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VG.VD4915BK1.P63.1.5 RoHS compliant?
Yes, VG.VD4915BK1.P63.1.5 is RoHS compliant.
What is the lead time for VG.VD4915BK1.P63.1.5?
The standard lead time for VG.VD4915BK1.P63.1.5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$485.36
3
$472.07
5 +
$470.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!