Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

VG.VD4915BK1.EC75.2.33

BLDC motor with angled gearbox 33.3:1 - Dia. 63mm - 24V - 6.33Nm - 135 RPM - 89 Watts - Shaft 15mm Dia x 27mm - cable with ope ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BLDC motor with angled gearbox 33.3:1 - Dia. 63mm - 24V - 6.33Nm - 135 RPM - 89 Watts - Shaft 15mm Dia x 27mm - cable with open wire - 0°C to 40°C
Search Keywords: VGVD4915BK1EC75233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: VG.VD4915BK1.EC75.2.33
Alias/AKA: 464.92403
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VG.VD4915BK1.EC75.2.33 RoHS compliant?
Yes, VG.VD4915BK1.EC75.2.33 is RoHS compliant.
What is the lead time for VG.VD4915BK1.EC75.2.33?
The standard lead time for VG.VD4915BK1.EC75.2.33 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
30 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$642.96
3
$625.34
5 +
$623.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!