Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

VG.ECI6360DK1.PP63.2.30

BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 48V - 21.12Nm - 133 RPM - 294 Watts - Shaft 15mm Dia x 34mm - wire leads ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 48V - 21.12Nm - 133 RPM - 294 Watts - Shaft 15mm Dia x 34mm - wire leads - 0°C to 40°C
Search Keywords: VGECI6360DK1PP63230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: VG.ECI6360DK1.PP63.2.30
Alias/AKA: 492.92456
Unit of Measure: Per Each
RoHS: Yes
HTS: 8501314000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VG.ECI6360DK1.PP63.2.30 RoHS compliant?
Yes, VG.ECI6360DK1.PP63.2.30 is RoHS compliant.
What is the lead time for VG.ECI6360DK1.PP63.2.30?
The standard lead time for VG.ECI6360DK1.PP63.2.30 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,039.59
10
$931.25
50 +
$906.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!