- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- VG.ECI6340BK1.P63.2.30
ebm-papst
VG.ECI6340BK1.P63.2.30
BLDC motor with planetary gearbox 30:1 - Dia. 63mm - 24V - 15.55Nm - 133 RPM - 216 Watts - Shaft 15mm Dia x 34mm - wire leads ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | VG.ECI6340BK1.P63.2.30 |
| Alias/AKA: | 492.92404 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501314000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |