- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Brushless DC Motors ›
- VG.ECI4240BK1.EC52.1.4
Description
+
BLDC motor with angled gearbox 4.1:1 - Dia. 42mm - 24V - 210mNm - 975 RPM - 21 Watts - Shaft 8mm Dia x 23mm - wire leads - 0°C to 40°C
Search Keywords: VGECI4240BK1EC5214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:VG.ECI4240BK1.EC52.1.4
-
Alias/AKA:463.92409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501314000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$462.16
3
$455.74
5 +
$449.49
Click for Quote
Log in
to unlock special pricing