- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- TYP624N
Description
+
DC Fan Axial Ball Bearing 24V 12V to 28V 23.54CFM 35dB( 60 X 60 X 25.4mm)
Search Keywords: TYP624N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:TYP624N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.2 W
-
Maximum Airflow:23.5 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.