- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4S250-BA02-02
Description
+
AC Fan Axial Bearing 230V 512.06CFM/588.58CFM 58dB/62dB
Search Keywords: S4S250BA0202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4S250-BA02-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:290mm dia x 77 mm
-
Voltage Rating:230 V
-
Power Rating:72 W
-
Maximum Airflow:588CFM
-
Noise Level:62 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$245.42
5
$238.61
10
$235.34
20
$229.06
50
$209.09
100 +
$203.72
Click for Quote
Log in
to unlock special pricing