- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4S250-BA02-01
Description
+
The S4S250-BA02-01 is a 250 mm single-phase AC axial fan featuring straight blades and an integrated guard grille for full nozzle applications.
Search Keywords: S4S250BA0201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4S250-BA02-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:290mm dia x 77 mm
-
Voltage Rating:230 V
-
Power Rating:75 W
-
Maximum Airflow:588CFM
-
Noise Level:62 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$319.34
3
$309.30
5
$296.57
8
$293.63
10 +
$290.73
Click for Quote
Log in
to unlock special pricing