- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E400-BP02-31
Description
+
Axial Fan - 230VAC - 400mm Duct Size - Ball Bearing - 2913 CFM (82.5 m3/min) - 73 dBA - 1700 RPM - 240 W - Wire Leads.
Search Keywords: S4E400BP0231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E400-BP02-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm1359
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$400.18
3
$375.36
5
$371.65
10 +
$367.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT