- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E360-EC20-51
Description
+
AC Fan Axial Ball Bearing - 230V - 400mm dia x 98 mm - 1556CFM - 59dB - 1556CFM.
Search Keywords: S4E360EC2051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E360-EC20-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:400mm dia x 98 mm
-
Voltage Rating:230 V
-
Power Rating:120 W
-
Maximum Airflow:1556 CFM
-
Noise Level:59 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$347.77
3
$344.38
5
$343.52
10
$306.49
20 +
$305.72
Click for Quote
Log in
to unlock special pricing