- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E360-EC20-05
Description
+
AC Fan Axial Ball Bearing 230V 1339.01CFM/1436.13CFM 55dB/57dB
Search Keywords: S4E360EC2005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E360-EC20-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:400mm dia x 112 mm
-
Voltage Rating:230 V
-
Power Rating:145 W
-
Maximum Airflow:1436CFM
-
Noise Level:57 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$390.70
3
$385.28
5 +
$380.00
Click for Quote
Log in
to unlock special pricing