- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E350-AR06-30
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
S4E350-AR06-30
AC Fan Axial Ball Bearing 230V 1912.88CFM/2142.42CFM 64dB/67dB
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 1912.88CFM/2142.42CFM 64dB/67dB
Search Keywords: S4E350AR0630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E350-AR06-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:374mm dia x 132 mm
-
Voltage Rating:230 V
-
Power Rating:180 W
-
Maximum Airflow:2142CFM
-
Noise Level:67 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Frequently Asked Questions
Is S4E350-AR06-30 discontinued?
Yes, S4E350-AR06-30 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S4E350-AR06-30?
The recommended replacement for S4E350-AR06-30 is S4E350-AN02-30 from ebm-papst, available from OnlineComponents.com.
Is S4E350-AR06-30 RoHS compliant?
Yes, S4E350-AR06-30 is RoHS compliant.
What is the lead time for S4E350-AR06-30?
The standard lead time for S4E350-AR06-30 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.