- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E350-AA06-17
Description
+
Fan - Axial - 230VAC - Ø353x178mm - 1895 CFM - 195W - 1550RPM - Ball Bearing - IP44
Search Keywords: S4E350AA0617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E350-AA06-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$611.11
3
$583.23
5 +
$540.95
Click for Quote
Log in
to unlock special pricing