- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4E315-BP18-31
ebm-papst
S4E315-BP18-31
AC Fan Axial Ball Bearing 230V 1318.41CFM/1671.56CFM 59dB/64dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 1318.41CFM/1671.56CFM 59dB/64dB
Search Keywords: S4E315BP1831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4E315-BP18-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:375mm dia x 132 mm
-
Voltage Rating:230 V
-
Power Rating:120 W
-
Maximum Airflow:1671CFM
-
Noise Level:64 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 55 °C
Frequently Asked Questions
Is S4E315-BP18-31 RoHS compliant?
Yes, S4E315-BP18-31 is RoHS compliant.
What is the lead time for S4E315-BP18-31?
The standard lead time for S4E315-BP18-31 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$274.47
3
$266.85
5
$266.18
10
$263.19
20 +
$256.17
Click for Quote
Log in
to unlock special pricing