- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S4D250-BA04-01
ebm-papst
S4D250-BA04-01
AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 523.83CFM/609.18CFM 58dB/62dB
Search Keywords: S4D250BA0401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S4D250-BA04-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:290mm dia x 77 mm
-
Voltage Rating:230 V
-
Power Rating:35 W
-
Maximum Airflow:609CFM
-
Noise Level:62 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 80 °C
Frequently Asked Questions
Is S4D250-BA04-01 RoHS compliant?
Yes, S4D250-BA04-01 is RoHS compliant.
What is the lead time for S4D250-BA04-01?
The standard lead time for S4D250-BA04-01 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$226.16
5
$219.87
10
$216.86
20
$211.08
50
$192.67
100 +
$187.73
Click for Quote
Log in
to unlock special pricing