- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S2E250-BM06-01
Description
+
AC Fan Axial Ball Bearing 230V 1071.21CFM/1159.5CFM 69dB/71dB
Search Keywords: S2E250BM0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S2E250-BM06-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:251mm dia x 76 mm
-
Voltage Rating:230 V
-
Power Rating:150 W
-
Maximum Airflow:1159CFM
-
Noise Level:71 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$256.56
3
$249.43
5
$248.81
10
$246.01
20 +
$239.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT