- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S2E200-AI38-01
Description
+
AC Fan Axial Ball Bearing 230V
Search Keywords: S2E200AI3801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S2E200-AI38-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:229mm dia x 69 mm
-
Voltage Rating:230 V
-
Power Rating:78 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$421.39
5
$311.18
8
$230.96
10 +
$226.34
Click for Quote
Log in
to unlock special pricing