Image is representational - see mfr. specs

S2D250-BI02-01

ebm-papst

AC Fan Axial Ball Bearing 400V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 400V
Search Keywords: S2D250BI0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    S2D250-BI02-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    290mm dia x 87 mm
  • Voltage Rating:
    400 V
  • Power Rating:
    140 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    with Grille Guard
  • Termination:
    Lead Wires
  • Housing Material:
    N/A
  • Operating Temperature:
    0 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks can ship 8/19/26
Backorder
Price (USD)
Qty
Unit Price
3
$475.21
5
$350.93
8
$260.45
10 +
$255.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!