- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S2D250-BA02-02
Description
+
AC Fan Axial Ball Bearing 400V 975.86CFM/1085.93CFM 72dB/75dB
Search Keywords: S2D250BA0202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S2D250-BA02-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:290mm dia x 87 mm
-
Voltage Rating:400 V
-
Power Rating:160 W
-
Maximum Airflow:1085CFM
-
Noise Level:75 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$505.66
5
$373.41
8
$277.14
10 +
$271.60
Click for Quote
Log in
to unlock special pricing