- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S2D200-BA02-02
Description
+
AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB
Search Keywords: S2D200BA0202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S2D200-BA02-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:245mm dia x 77 mm
-
Voltage Rating:230/400 V
-
Power Rating:70 W
-
Maximum Airflow:553CFM
-
Noise Level:70 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$328.50
3
$299.70
5
$284.62
10
$279.27
20 +
$269.27
Click for Quote
Log in
to unlock special pricing