- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S1G300-AE19-54
Description
+
DC Fan Axial Ball Bearing 24V 16V to 28V 1442.02CFM 65dB
Search Keywords: S1G300AE1954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S1G300-AE19-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:360mm dia x 50 mm
-
Voltage Rating:24 V
-
Power Rating:90 W
-
Maximum Airflow:1442 CFM
-
Noise Level:65 dB
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$600.10
3
$583.66
5 +
$582.20
Click for Quote
Log in
to unlock special pricing