- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- S1G200-AH01-52
ebm-papst
S1G200-AH01-52
DC Fan Axial Ball Bearing 48V 36V to 57V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 48V 36V to 57V
Search Keywords: S1G200AH0152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:S1G200-AH01-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:260mm dia x 69 mm
-
Voltage Rating:48 V
-
Power Rating:55 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:with Grille Guard
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is S1G200-AH01-52 RoHS compliant?
Yes, S1G200-AH01-52 is RoHS compliant.
What is the lead time for S1G200-AH01-52?
The standard lead time for S1G200-AH01-52 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$488.72
3
$475.33
5 +
$474.14
Click for Quote
Log in
to unlock special pricing