- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RLF100-11/12/2HP-200
Description
+
DC Blower Centrifugal Ball Bearing 12V 10V to 13.2V 47.1CFM 127 X 127 X 25.4mm
Search Keywords: RLF10011122HP200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RLF100-11/12/2HP-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:127 x 127 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:18.6 W
-
Maximum Airflow:47.1 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
50
can ship 7/6/26
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$134.18
5
$123.97
10
$108.49
15
$107.95
25
$106.95
50 +
$106.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT