Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RL90-18/56

AC Blower Centrifugal Ball Bearing 230V 23.5CFM 60dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Blower Centrifugal Ball Bearing 230V 23.5CFM 60dB
Search Keywords: RL901856
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RL90-18/56
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Blower
Dimension: 120.6 x 120.6 x 37 mm
Voltage Rating: 230 V
Power Rating: 20 W
Maximum Airflow: 23.5 CFM
Noise Level: 60 dB
Termination: Lead Wires
Housing Material: Galvanised Sheet Steel
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL90-18/56 RoHS compliant?
Yes, RL90-18/56 is RoHS compliant.
What is the lead time for RL90-18/56?
The standard lead time for RL90-18/56 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
MOQ for out of Stock Qty:
9
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$99.62
5
$98.64
9
$90.57
18
$81.74
27
$80.66
36 +
$80.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!