- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL90-18/24
Description
+
DC Blower Centrifugal Ball Bearing 24V 12V to 28V 23.5CFM 58dB
Search Keywords: RL901824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RL90-18/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:121 x 121 x 37 mm
-
Voltage Rating:24 V
-
Power Rating:5 W
-
Maximum Airflow:23.5 CFM
-
Noise Level:58 dB
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:0 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.