Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RL90-18/18NH

DC Blower Centrifugal Ball Bearing 48V 40V to 53V 32.4CFM 69dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal Ball Bearing 48V 40V to 53V 32.4CFM 69dB
Search Keywords: RL901818NH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RL90-18/18NH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Blower
Dimension: 121 x 121 x 37 mm
Voltage Rating: 48 V
Power Rating: 15 W
Maximum Airflow: 32.4 CFM
Noise Level: 69 dB
Termination: Lead Wires
Housing Material: Galvanised Sheet Steel
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL90-18/18NH RoHS compliant?
Yes, RL90-18/18NH is RoHS compliant.
What is the lead time for RL90-18/18NH?
The standard lead time for RL90-18/18NH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$257.00
5
$256.35
9
$255.71
18
$135.38
27
$95.27
36 +
$93.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!