Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RL90-18/14NG

DC Blower Centrifugal Sleeve Bearing 24V 12V to 28V 23.5CFM 58dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal Sleeve Bearing 24V 12V to 28V 23.5CFM 58dB
Search Keywords: RL901814NG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RL90-18/14NG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Blower
Dimension: 121 x 121 x 37 mm
Voltage Rating: 24 V
Power Rating: 5 W
Maximum Airflow: 23.5 CFM
Noise Level: 58 dB
Termination: Lead Wires
Housing Material: Galvanised Sheet Steel
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL90-18/14NG RoHS compliant?
Yes, RL90-18/14NG is RoHS compliant.
What is the lead time for RL90-18/14NG?
The standard lead time for RL90-18/14NG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$171.55
5
$171.12
9
$170.69
18
$105.04
27
$83.16
36 +
$81.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!