Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RL90-18/12N

DC Blower Centrifugal Ball Bearing 12V 7V to 15V 23.5CFM 58dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal Ball Bearing 12V 7V to 15V 23.5CFM 58dB
Search Keywords: RL901812N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RL90-18/12N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Blower
Dimension: 121 x 121 x 37 mm
Voltage Rating: 12 V
Power Rating: 5.5 W
Maximum Airflow: 23.5 CFM
Noise Level: 58 dB
Termination: Lead Wires
Housing Material: Galvanised Sheet Steel
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL90-18/12N RoHS compliant?
Yes, RL90-18/12N is RoHS compliant.
What is the lead time for RL90-18/12N?
The standard lead time for RL90-18/12N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for out of Stock Qty:
9
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$120.92
5
$118.56
9
$109.08
18
$99.37
27
$99.12
36 +
$93.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!