Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

RL65-21/14H

DC Blower Centrifugal Ball Bearing 24V 12V to 26.4V 35.9CFM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal Ball Bearing 24V 12V to 26.4V 35.9CFM
Search Keywords: RL652114H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: RL65-21/14H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596060
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Blower
Dimension: 97 x 93.5 x 33 mm
Voltage Rating: 24 V
Power Rating: 18 W
Maximum Airflow: 35.9 CFM
Termination: Lead Wires
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RL65-21/14H RoHS compliant?
Yes, RL65-21/14H is RoHS compliant.
What is the lead time for RL65-21/14H?
The standard lead time for RL65-21/14H is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.46
5
$67.67
10
$53.51
36
$46.82
72
$44.52
108
$44.41
252 +
$44.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!