- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RL65-21/14
ebm-papst
RL65-21/14
DC Blower Centrifugal, Ball Bearing, Volatge: 24V, Flow rate: 32.9CFM
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Blower Centrifugal, Ball Bearing, Volatge: 24V, Flow rate: 32.9CFM
Search Keywords: RL652114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:RL65-21/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Blower
-
Dimension:97 x 93.5 x 33 mm
-
Voltage Rating:24 V
-
Power Rating:14 W
-
Maximum Airflow:33 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RL65-21/14 RoHS compliant?
Yes, RL65-21/14 is RoHS compliant.
What is the lead time for RL65-21/14?
The standard lead time for RL65-21/14 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$76.12
5
$75.24
10
$65.58
36
$65.09
72
$64.93
108
$62.14
252 +
$61.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT